Part Details for SMP1345-075LF by Skyworks Solutions Inc
Overview of SMP1345-075LF by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMP1345-075LF
SMP1345-075LF CAD Models
SMP1345-075LF Part Data Attributes:
|
SMP1345-075LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMP1345-075LF
Skyworks Solutions Inc
Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G3 | |
Minority Carrier Lifetime-Nom | 0.1 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMP1345-075LF
This table gives cross-reference parts and alternative options found for SMP1345-075LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP1345-075LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4P275CK-287 | Pin Diode, Silicon, PLASTIC, CASE 287, 3 PIN | MACOM | SMP1345-075LF vs MA4P275CK-287 |
MA4P789-1141 | Pin Diode, Silicon, PLASTIC, CASE 1141, 2 PIN | MACOM | SMP1345-075LF vs MA4P789-1141 |
BAP64LX | SILICON, PIN DIODE, 1 X 0.60 MM, 0.40 MM HEIGHT, PLASTIC, SOD-882T, 2 PIN | NXP Semiconductors | SMP1345-075LF vs BAP64LX |
SMP1320-004 | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | SMP1345-075LF vs SMP1320-004 |
SMP1322-011 | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | SMP1345-075LF vs SMP1322-011 |
934056547115 | DIODE 30 V, SILICON, PIN DIODE, PLASTIC, SMD, URP, UMD2, SC-76, 2 PIN, PIN Diode | NXP Semiconductors | SMP1345-075LF vs 934056547115 |
HVD132 | SILICON, PIN DIODE, SFP-2 | Renesas Electronics Corporation | SMP1345-075LF vs HVD132 |
SMP1320-017 | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-4 | Skyworks Solutions Inc | SMP1345-075LF vs SMP1320-017 |
MA4P277-1141 | Pin Diode, Silicon, PLASTIC, CASE 1141, 2 PIN | MACOM | SMP1345-075LF vs MA4P277-1141 |
HVC139 | Pin Diode, 30V V(BR), UFP, 2 PIN | Hitachi Ltd | SMP1345-075LF vs HVC139 |