Part Details for TDA1535B by NXP Semiconductors
Overview of TDA1535B by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA1535B
TDA1535B CAD Models
TDA1535B Part Data Attributes
|
TDA1535B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA1535B
NXP Semiconductors
IC SAMPLE AND HOLD AMPLIFIER, 2 us ACQUISITION TIME, PDIP16, 0.300 INCH, PLASTIC, SOT-38Z, DIP-16, Sample and Hold Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Nom | 2 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 2.82 V | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.09 mm | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 4.06 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TDA1535B
This table gives cross-reference parts and alternative options found for TDA1535B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA1535B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9201301MEX | IC 4 CHANNEL, SAMPLE AND HOLD AMPLIFIER, CDIP16, CERAMIC, DIP-16, Sample and Hold Circuit | Analog Devices Inc | TDA1535B vs 5962-9201301MEX |
IH5114IJE | SAMPLE AND HOLD AMPLIFIER, 25us ACQUISITION TIME, CDIP16, CERDIP-16 | Intersil Corporation | TDA1535B vs IH5114IJE |
SMP-18FP | IC 8 CHANNEL, SAMPLE AND HOLD AMPLIFIER, 3.5 us ACQUISITION TIME, PDIP16, PLASTIC, DIP-16, Sample and Hold Circuit | Analog Devices Inc | TDA1535B vs SMP-18FP |
IH5112IDE | SAMPLE AND HOLD AMPLIFIER, 25us ACQUISITION TIME, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | TDA1535B vs IH5112IDE |
IH5110IDE | SAMPLE AND HOLD AMPLIFIER, 25us ACQUISITION TIME, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | TDA1535B vs IH5110IDE |
IH5113MDE | SAMPLE AND HOLD AMPLIFIER, 25us ACQUISITION TIME, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | TDA1535B vs IH5113MDE |
SMP-04Q | IC 4 CHANNEL, SAMPLE AND HOLD AMPLIFIER, 1 us ACQUISITION TIME, CDIP16, CERDIP-16, Sample and Hold Circuit | Analog Devices Inc | TDA1535B vs SMP-04Q |
SSM-2300P | IC 8 CHANNEL, SAMPLE AND HOLD AMPLIFIER, 1 us ACQUISITION TIME, PDIP16, PLASTIC, DIP-16, Sample and Hold Circuit | Analog Devices Inc | TDA1535B vs SSM-2300P |
IH5110MJE | SAMPLE AND HOLD AMPLIFIER, 25us ACQUISITION TIME, CDIP16, CERDIP-16 | Intersil Corporation | TDA1535B vs IH5110MJE |
AD648JQ | IC 4 CHANNEL, SAMPLE AND HOLD AMPLIFIER, 0.75 us ACQUISITION TIME, CDIP16, 0.300 INCH, SKINNY, CERDIP-16, Sample and Hold Circuit | Analog Devices Inc | TDA1535B vs AD648JQ |