There are no models available for this part yet.
Overview of SMMBTH10LT1 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for SMMBTH10LT1 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK2310
|
Newark | Smmbth10Lt1, Single Bipolar Transistors |Onsemi SMMBTH10LT1 Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 / $0.0500 | Buy Now | |
DISTI #
2156-SMMBTH10LT1-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSISTOR Min Qty: 6662 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
69000 In Stock |
|
$0.0500 | Buy Now | |
Rochester Electronics | SMMBTH10 - RF Small Signal Bipolar Transistor, 0.025A, Ultra High Frequency Band, NPN, TO-236AB ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 69000 |
|
$0.0387 / $0.0455 | Buy Now |
CAD Models for SMMBTH10LT1 by onsemi
Part Data Attributes for SMMBTH10LT1 by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOT-23
|
Package Description
|
CASE 318-08, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 318-08
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Collector Current-Max (IC)
|
0.025 A
|
Collector-Base Capacitance-Max
|
0.7 pF
|
Collector-Emitter Voltage-Max
|
25 V
|
Configuration
|
SINGLE
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
650 MHz
|
Alternate Parts for SMMBTH10LT1
This table gives cross-reference parts and alternative options found for SMMBTH10LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMBTH10LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTH10_R1_00001 | RF Small Signal Bipolar Transistor | PanJit Semiconductor | SMMBTH10LT1 vs MMBTH10_R1_00001 |
MMBTH10L99Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | Fairchild Semiconductor Corporation | SMMBTH10LT1 vs MMBTH10L99Z |
MMBTH10LT3G | NPN Bipolar Transistor hFE ≥ 60; fT ≥ 650 MHz, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | SMMBTH10LT1 vs MMBTH10LT3G |
MMBTH10_R2_00001 | RF Small Signal Bipolar Transistor | PanJit Semiconductor | SMMBTH10LT1 vs MMBTH10_R2_00001 |
MMBTH10LT3 | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Semiconductor Products | SMMBTH10LT1 vs MMBTH10LT3 |
MMBTH10 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | SMMBTH10LT1 vs MMBTH10 |
MMBTH10T/R13 | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | SMMBTH10LT1 vs MMBTH10T/R13 |
MMBTH10S62Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | Fairchild Semiconductor Corporation | SMMBTH10LT1 vs MMBTH10S62Z |
MMBTH10D87Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | Fairchild Semiconductor Corporation | SMMBTH10LT1 vs MMBTH10D87Z |
MMBTH10-TP | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | SMMBTH10LT1 vs MMBTH10-TP |