Part Details for SML-210LTT86K by ROHM Semiconductor
Overview of SML-210LTT86K by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SML-210LTT86K
SML-210LTT86K CAD Models
SML-210LTT86K Part Data Attributes
|
SML-210LTT86K
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-210LTT86K
ROHM Semiconductor
Single Color LED, Red, Transparent Clear, 1.4mm, 2 X 1.25 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 2 X 1.25 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | TRANSPARENT CLEAR | |
Luminous Intensity-Nom | 5.4 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 2.35 mm |
Alternate Parts for SML-210LTT86K
This table gives cross-reference parts and alternative options found for SML-210LTT86K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-210LTT86K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-210LTT86L | Single Color LED, Red, Transparent Clear, 1.4mm, 2 X 1.25 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 | ROHM Semiconductor | SML-210LTT86K vs SML-210LTT86L |
CL-170SR-CD | Single Color LED, Super Bright Red, Diffused, 1.4mm, | Citizen Electronics Co Ltd | SML-210LTT86K vs CL-170SR-CD |
CL-170R-CD | SINGLE COLOR LED, RED, 1.4 mm | Citizen Finedevice Co Ltd | SML-210LTT86K vs CL-170R-CD |
CL-230SR-CD-TD | SINGLE COLOR LED, SUPER BRIGHT RED, 1.4 mm | Citizen Finedevice Co Ltd | SML-210LTT86K vs CL-230SR-CD-TD |
CL-230SD-CD-TD | Single Color LED, Super Bright Orange, 1.4mm | Citizen Electronics Co Ltd | SML-210LTT86K vs CL-230SD-CD-TD |
CL-230SR-CD-TD | Single Color LED, Super Bright Red, 1.4mm | Citizen Electronics Co Ltd | SML-210LTT86K vs CL-230SR-CD-TD |
CL-230UR-CD-TD | SINGLE COLOR LED, ULTRA BRIGHT RED, 1.4 mm | Citizen Finedevice Co Ltd | SML-210LTT86K vs CL-230UR-CD-TD |
AA1112H | Single Color LED, Orange, Milky White, 1.3mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | SML-210LTT86K vs AA1112H |
HSMD-C190 | SINGLE COLOR LED, ORANGE, 1mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Avago Technologies | SML-210LTT86K vs HSMD-C190 |
LTST-C190AKT | Single Color LED, Orange, Water Clear, 1.1mm, | Lite-On Semiconductor Corporation | SML-210LTT86K vs LTST-C190AKT |