Part Details for CL-230SR-CD-TD by Citizen Finedevice Co Ltd
Overview of CL-230SR-CD-TD by Citizen Finedevice Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL-230SR-CD-TD
CL-230SR-CD-TD CAD Models
CL-230SR-CD-TD Part Data Attributes
|
CL-230SR-CD-TD
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CL-230SR-CD-TD
Citizen Finedevice Co Ltd
SINGLE COLOR LED, SUPER BRIGHT RED, 1.4 mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | RECTANGULAR | |
Size | 1.4 mm |
Alternate Parts for CL-230SR-CD-TD
This table gives cross-reference parts and alternative options found for CL-230SR-CD-TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL-230SR-CD-TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL-230UR-CD-TD | Single Color LED, Ultra Bright Red, 1.4mm | Citizen Electronics Co Ltd | CL-230SR-CD-TD vs CL-230UR-CD-TD |
CL-230YG-X-TD | SINGLE COLOR LED, YELLOW GREEN, 1.4 mm | Citizen Finedevice Co Ltd | CL-230SR-CD-TD vs CL-230YG-X-TD |
CL-230YG-XTD | SINGLE COLOR LED | Citizen Finedevice Co Ltd | CL-230SR-CD-TD vs CL-230YG-XTD |
CL-260FG-CDTD | SINGLE COLOR LED | Citizen Finedevice Co Ltd | CL-230SR-CD-TD vs CL-260FG-CDTD |
CL-230Y-CDTD | SINGLE COLOR LED | Citizen Finedevice Co Ltd | CL-230SR-CD-TD vs CL-230Y-CDTD |
CL-230Y-CD-TD | SINGLE COLOR LED, YELLOW, 1.4 mm | Citizen Finedevice Co Ltd | CL-230SR-CD-TD vs CL-230Y-CD-TD |
CL-230SD-CD-TD | SINGLE COLOR LED, SUPER BRIGHT ORANGE, 1.4 mm | Citizen Finedevice Co Ltd | CL-230SR-CD-TD vs CL-230SD-CD-TD |
CL-260D-CD-TD | SINGLE COLOR LED, ORANGE, 1.25 mm | Citizen Finedevice Co Ltd | CL-230SR-CD-TD vs CL-260D-CD-TD |
CL-230YG-X-TD | Single Color LED, Yellow Green, 1.4mm | Citizen Electronics Co Ltd | CL-230SR-CD-TD vs CL-230YG-X-TD |
CL-230Y-CD-TD | Single Color LED, Yellow, 1.4mm | Citizen Electronics Co Ltd | CL-230SR-CD-TD vs CL-230Y-CD-TD |