SML-210LTT86K
vs
CL-170R-CD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROHM CO LTD
CITIZEN ELECTRONICS CO LTD
Package Description
2 X 1.25 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
RED
RED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.025 A
JESD-609 Code
e4
Lens Type
TRANSPARENT CLEAR
DIFFUSED
Luminous Intensity-Nom
5.4 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
Operating Temperature-Max
85 °C
80 °C
Operating Temperature-Min
-30 °C
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
0.8 mm
1.1 mm
Packing Method
TR
Peak Wavelength
660 nm
700 nm
Shape
RECTANGULAR
RECTANGULAR
Size
1.4 mm
1.4 mm
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Terminal Pitch
2.35 mm
Base Number Matches
1
2
Color@Wavelength
Red
Forward Voltage-Max
2.6 V
Reverse Voltage-Max
5 V
Compare SML-210LTT86K with alternatives
Compare CL-170R-CD with alternatives