Part Details for SMJ316B7102KFHT by TAIYO YUDEN
Overview of SMJ316B7102KFHT by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMJ316B7102KFHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y0594
|
Newark | Capacitor, ceramic, soft Termination,1206,630V, x7R,1000Pf,10% Rohs Compliant: Yes |Taiyo Yuden SMJ316B7102KFHT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1410 | Buy Now |
DISTI #
587-4258-1-ND
|
DigiKey | CAP CER 1000PF 630V X7R 1206 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0945 / $0.4900 | Buy Now |
DISTI #
SMJ316B7102KFHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 630 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: SMJ316B7102KFHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1055 / $0.1189 | Buy Now |
DISTI #
SMJ316B7102KFHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 630 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: SMJ316B7102KFHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1055 / $0.1189 | Buy Now |
DISTI #
963-SMJ316B7102KFHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCJCS31QHB7102KT RPLCMT PN 630V 1000pF X7R 1206 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0940 / $0.4800 | Order Now |
DISTI #
V72:2272_18337038
|
Arrow Electronics | Cap Ceramic 0.001uF 630V X7R 10% Pad SMD 1206 Soft Termination 125°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 1899 |
|
$0.0135 / $0.0592 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0891 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1000pf (+/-) 10% - 630VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0918 / $0.1489 | Buy Now |
Part Details for SMJ316B7102KFHT
SMJ316B7102KFHT CAD Models
SMJ316B7102KFHT Part Data Attributes
|
SMJ316B7102KFHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
SMJ316B7102KFHT
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for SMJ316B7102KFHT
This table gives cross-reference parts and alternative options found for SMJ316B7102KFHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ316B7102KFHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASS31QHB7102KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMJ316B7102KFHT vs MBASS31QHB7102KTNA01 |
MBASS31QHB7102KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMJ316B7102KFHT vs MBASS31QHB7102KTNA18 |
MBJCS31QHB7102KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMJ316B7102KFHT vs MBJCS31QHB7102KTPA18 |
MLASS31QHB7102KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMJ316B7102KFHT vs MLASS31QHB7102KTNA01 |
MMASS31QHB7102KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMJ316B7102KFHT vs MMASS31QHB7102KTNA18 |
MCJCS31QHB7102KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMJ316B7102KFHT vs MCJCS31QHB7102KTPA01 |
CGA5H4X7R2J102K | CAPACITOR, CERAMIC | TDK Corporation | SMJ316B7102KFHT vs CGA5H4X7R2J102K |
MMASS31QHB7102KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMJ316B7102KFHT vs MMASS31QHB7102KTNA01 |
CGA5H4X7R2J102KT | CAPACITOR, CERAMIC | TDK Corporation | SMJ316B7102KFHT vs CGA5H4X7R2J102KT |
MCASS31QHB7102KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMJ316B7102KFHT vs MCASS31QHB7102KTNA1J |