CGA5H4X7R2J102KT
TDK Corporation
Description: CAPACITOR, CERAMIC

Overview of CGA5H4X7R2J102KT by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for CGA5H4X7R2J102KT by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CGA5H4X7R2J102KT by TDK Corporation

CGA5H4X7R2J102KT
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.15 mm
JESD-609 Code
e3
Length
3.2 mm
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Plastic, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
630 V
Reference Standard
AEC-Q200
Size Code
1206
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Width
1.6 mm
Want to compare parts?
  1. CGA5H4X7R2J102KT
    TDK Corporation
    CAPACITOR, CERAMIC
    VS

Alternate Parts for CGA5H4X7R2J102KT

This table gives cross-reference parts and alternative options found for CGA5H4X7R2J102KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5H4X7R2J102KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCASS31QHB7102KTNA1J Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP TAIYO YUDEN CGA5H4X7R2J102KT vs MCASS31QHB7102KTNA1J
MBJCS31QHB7102KTPA18 Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP TAIYO YUDEN CGA5H4X7R2J102KT vs MBJCS31QHB7102KTPA18
MBJCS31QHB7102KTPA01 Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP TAIYO YUDEN CGA5H4X7R2J102KT vs MBJCS31QHB7102KTPA01
C3216X7R2J102KB Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT TDK Corporation CGA5H4X7R2J102KT vs C3216X7R2J102KB
MBASS31QHB7102KTNA18 Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP TAIYO YUDEN CGA5H4X7R2J102KT vs MBASS31QHB7102KTNA18
MMASS31QHB7102KTNA18 Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP TAIYO YUDEN CGA5H4X7R2J102KT vs MMASS31QHB7102KTNA18
MCJCS31QHB7102KTPA01 Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP TAIYO YUDEN CGA5H4X7R2J102KT vs MCJCS31QHB7102KTPA01
MMJCS31QHB7102KTPA01 Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP TAIYO YUDEN CGA5H4X7R2J102KT vs MMJCS31QHB7102KTPA01
CGA5H4X7R2J102K CAPACITOR, CERAMIC TDK Corporation CGA5H4X7R2J102KT vs CGA5H4X7R2J102K
MLASS31QHB7102KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP TAIYO YUDEN CGA5H4X7R2J102KT vs MLASS31QHB7102KTNA01

Related Parts for CGA5H4X7R2J102KT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA5H4X7R2J102KT by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA5H4X7R2J102KT by TDK Corporation

  • Please alert me when CGA5H4X7R2J102KT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CGA5H4X7R2J102KT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA5H4X7R2J102KT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CGA5H4X7R2J102KT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA5H4X7R2J102KT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA5H4X7R2J102KT by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: