Part Details for MCASS31QHB7102KTNA1J by TAIYO YUDEN
Overview of MCASS31QHB7102KTNA1J by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASS31QHB7102KTNA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASS31QHB7102KTNA1JTR-ND
|
DigiKey | CAP CER 1000PF 630V X7R 1206 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0764 | Buy Now |
DISTI #
MCASS31QHB7102KTNA
|
Avnet Americas | CAP, MLCC, 1206, 630V, X7R, 0.001UF 10%, T&R - Tape and Reel (Alt: MCASS31QHB7102KTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0664 / $0.0748 | Buy Now |
DISTI #
963-S31QHB7102KTNA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 1000pF X7R 1206 10% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.0630 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0539 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0554 / $0.0726 | Buy Now |
Part Details for MCASS31QHB7102KTNA1J
MCASS31QHB7102KTNA1J CAD Models
MCASS31QHB7102KTNA1J Part Data Attributes
|
MCASS31QHB7102KTNA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASS31QHB7102KTNA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MCASS31QHB7102KTNA1J
This table gives cross-reference parts and alternative options found for MCASS31QHB7102KTNA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASS31QHB7102KTNA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBJCS31QHB7102KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASS31QHB7102KTNA1J vs MBJCS31QHB7102KTPA18 |
MBJCS31QHB7102KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASS31QHB7102KTNA1J vs MBJCS31QHB7102KTPA01 |
C3216X7R2J102KB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | MCASS31QHB7102KTNA1J vs C3216X7R2J102KB |
MBASS31QHB7102KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASS31QHB7102KTNA1J vs MBASS31QHB7102KTNA18 |
MMASS31QHB7102KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASS31QHB7102KTNA1J vs MMASS31QHB7102KTNA18 |
MCJCS31QHB7102KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASS31QHB7102KTNA1J vs MCJCS31QHB7102KTPA01 |
MMJCS31QHB7102KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASS31QHB7102KTNA1J vs MMJCS31QHB7102KTPA01 |
CGA5H4X7R2J102K | CAPACITOR, CERAMIC | TDK Corporation | MCASS31QHB7102KTNA1J vs CGA5H4X7R2J102K |
MLASS31QHB7102KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASS31QHB7102KTNA1J vs MLASS31QHB7102KTNA01 |
CGA5H4X7R2J102KT | CAPACITOR, CERAMIC | TDK Corporation | MCASS31QHB7102KTNA1J vs CGA5H4X7R2J102KT |