Part Details for SMDCHGR0603-11NG by 3L Electronic Corporation
Overview of SMDCHGR0603-11NG by 3L Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDCHGR0603-11NG
SMDCHGR0603-11NG CAD Models
SMDCHGR0603-11NG Part Data Attributes:
|
SMDCHGR0603-11NG
3L Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
SMDCHGR0603-11NG
3L Electronic Corporation
General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | 3L ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.011 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 33 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for SMDCHGR0603-11NG
This table gives cross-reference parts and alternative options found for SMDCHGR0603-11NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDCHGR0603-11NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQM0603T11NG | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | SMDCHGR0603-11NG vs KQM0603T11NG |
KQM0603TTE11NG | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | SMDCHGR0603-11NG vs KQM0603TTE11NG |
KQ0603LTD11NG | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | SMDCHGR0603-11NG vs KQ0603LTD11NG |
RL-7700-2C-11NG | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Renco Electronics Inc | SMDCHGR0603-11NG vs RL-7700-2C-11NG |
KQ060311NG | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, | KOA Speer Electronics Inc | SMDCHGR0603-11NG vs KQ060311NG |
0603R-11NGG | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, | API Delevan | SMDCHGR0603-11NG vs 0603R-11NGG |
0603WL110GB | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP | American Technical Ceramics Corp | SMDCHGR0603-11NG vs 0603WL110GB |
LLQ1608-A11NG | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP | TOKO Inc | SMDCHGR0603-11NG vs LLQ1608-A11NG |
0603CS-11NXGBC | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD | Coilcraft Inc | SMDCHGR0603-11NG vs 0603CS-11NXGBC |