Part Details for 0603WL110GB by American Technical Ceramics Corp
Overview of 0603WL110GB by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Part Details for 0603WL110GB
0603WL110GB CAD Models
0603WL110GB Part Data Attributes:
|
0603WL110GB
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
0603WL110GB
American Technical Ceramics Corp
General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.086 Ω | |
Inductance-Nom (L) | 0.011 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 33 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for 0603WL110GB
This table gives cross-reference parts and alternative options found for 0603WL110GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603WL110GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQM0603T11NG | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603WL110GB vs KQM0603T11NG |
KQM0603TTE11NG | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603WL110GB vs KQM0603TTE11NG |
KQ0603LTD11NG | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603WL110GB vs KQ0603LTD11NG |
RL-7700-2C-11NG | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Renco Electronics Inc | 0603WL110GB vs RL-7700-2C-11NG |
KQ060311NG | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, | KOA Speer Electronics Inc | 0603WL110GB vs KQ060311NG |
SMDCHGR0603-11NG | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | 3L Electronic Corporation | 0603WL110GB vs SMDCHGR0603-11NG |
0603R-11NGG | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, | API Delevan | 0603WL110GB vs 0603R-11NGG |
LLQ1608-A11NG | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP | TOKO Inc | 0603WL110GB vs LLQ1608-A11NG |
0603CS-11NXGBC | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD | Coilcraft Inc | 0603WL110GB vs 0603CS-11NXGBC |