Part Details for 0603CS-11NXGBC by Coilcraft Inc
Overview of 0603CS-11NXGBC by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 0603CS-11NXGBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1780 |
|
$0.4000 / $0.6200 | Buy Now |
Part Details for 0603CS-11NXGBC
0603CS-11NXGBC CAD Models
0603CS-11NXGBC Part Data Attributes:
|
0603CS-11NXGBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-11NXGBC
Coilcraft Inc
General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.086 Ω | |
Inductance-Nom (L) | 0.011 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 33 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for 0603CS-11NXGBC
This table gives cross-reference parts and alternative options found for 0603CS-11NXGBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-11NXGBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQM0603T11NG | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603CS-11NXGBC vs KQM0603T11NG |
KQM0603TTE11NG | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603CS-11NXGBC vs KQM0603TTE11NG |
KQ0603LTD11NG | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603CS-11NXGBC vs KQ0603LTD11NG |
RL-7700-2C-11NG | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Renco Electronics Inc | 0603CS-11NXGBC vs RL-7700-2C-11NG |
KQ060311NG | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, | KOA Speer Electronics Inc | 0603CS-11NXGBC vs KQ060311NG |
SMDCHGR0603-11NG | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | 3L Electronic Corporation | 0603CS-11NXGBC vs SMDCHGR0603-11NG |
0603R-11NGG | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, | API Delevan | 0603CS-11NXGBC vs 0603R-11NGG |
0603WL110GB | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP | American Technical Ceramics Corp | 0603CS-11NXGBC vs 0603WL110GB |
LLQ1608-A11NG | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP | TOKO Inc | 0603CS-11NXGBC vs LLQ1608-A11NG |