SMCJ24AHM3/H
Vishay Intertechnologies
Description: Trans Voltage Suppressor Diode,

Overview of SMCJ24AHM3/H by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMCJ24AHM3/H by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMCJ24AHM3/H by Vishay Intertechnologies

SMCJ24AHM3/H
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMC, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
29.5 V
Breakdown Voltage-Min
26.7 V
Breakdown Voltage-Nom
28.1 V
Clamping Voltage-Max
38.9 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
24 V
Reverse Current-Max
1 µA
Reverse Test Voltage
24 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMCJ24AHM3/H
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode,
    VS

Alternate Parts for SMCJ24AHM3/H

This table gives cross-reference parts and alternative options found for SMCJ24AHM3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ24AHM3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMCJ24A-E3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ24AHM3/H vs SMCJ24A-E3/9AT
SMCJ24A Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN Littelfuse Inc SMCJ24AHM3/H vs SMCJ24A
SMCJ24AHE3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ24AHM3/H vs SMCJ24AHE3/9AT
SMCJ24A-E3/57T Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ24AHM3/H vs SMCJ24A-E3/57T
SMCJ24A-E3/57T DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ24AHM3/H vs SMCJ24A-E3/57T
SMCJ24AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ24AHM3/H vs SMCJ24AHM3_A/I
SM15T27A-E3 Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN Vishay Intertechnologies SMCJ24AHM3/H vs SM15T27A-E3
SMCJ24A Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, General Instrument Corp SMCJ24AHM3/H vs SMCJ24A
SMCJ24AHE3/9AT Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ24AHM3/H vs SMCJ24AHE3/9AT
SMCJ24AHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ24AHM3/H vs SMCJ24AHE3_A/I
Part Number Description Manufacturer Compare
SM15T27A Trans Voltage Suppressor Diode, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, General Instrument Corp SMCJ24AHM3/H vs SM15T27A
SMCJ24AHE3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ24AHM3/H vs SMCJ24AHE3/9AT
SMCJ24A-E3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ24AHM3/H vs SMCJ24A-E3/9AT
SMCJ24AHE3/9AT Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ24AHM3/H vs SMCJ24AHE3/9AT
SMCJ24AHE3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ24AHM3/H vs SMCJ24AHE3_A/H
SM15T27A-E3 Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN Vishay Intertechnologies SMCJ24AHM3/H vs SM15T27A-E3
SMCJ24AHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ24AHM3/H vs SMCJ24AHE3_A/I
SMCJ24A-E3/57T Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ24AHM3/H vs SMCJ24A-E3/57T
SMCJ24A Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN Littelfuse Inc SMCJ24AHM3/H vs SMCJ24A
SMCJ24 Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, General Instrument Corp SMCJ24AHM3/H vs SMCJ24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ24AHM3/H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ24AHM3/H by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMCJ24AHM3/H would you like to use for your alert(s)?
  • Please alert me when SMCJ24AHM3/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCJ24AHM3/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ24AHM3/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCJ24AHM3/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ24AHM3/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ24AHM3/H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: