There are no models available for this part yet.
Overview of SMCJ24AHM3_A/I by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMCJ24AHM3_A/I by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AJ1935
|
Newark | 1.5Kw,24V 5%,unidir, smc Tvs |Vishay SMCJ24AHM3_A/I Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2570 | Buy Now | |
DISTI #
SMCJ24AHM3_A/I
|
Avnet Americas | Diode TVS Single Uni-Directional 24V 1500W 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ24AHM3_A/I) Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2525 / $0.3207 | Buy Now | |
DISTI #
78-SMCJ24AHM3AI
|
Mouser Electronics | ESD Suppressors / TVS Diodes Circuit Protection | 0 |
|
$0.2330 / $0.2690 | Order Now |
CAD Models for SMCJ24AHM3_A/I by Vishay Intertechnologies
Part Data Attributes for SMCJ24AHM3_A/I by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DO-214AB, SMC, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
8 Weeks
|
Date Of Intro
|
2019-02-07
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
29.5 V
|
Breakdown Voltage-Min
|
26.7 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
3.5 V
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Reference Standard
|
AEC-Q101; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
24 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMCJ24AHM3_A/I
This table gives cross-reference parts and alternative options found for SMCJ24AHM3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ24AHM3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM15T27A | Trans Voltage Suppressor Diode, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | General Instrument Corp | SMCJ24AHM3_A/I vs SM15T27A |
SMCJ24AHE3/9AT | Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ24AHM3_A/I vs SMCJ24AHE3/9AT |
SMCJ24AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ24AHM3_A/I vs SMCJ24AHM3/H |
SMCJ24A-E3/57T | Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ24AHM3_A/I vs SMCJ24A-E3/57T |
SMCJ24A | Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, | General Instrument Corp | SMCJ24AHM3_A/I vs SMCJ24A |
SM15T27A | 1500 W, 23.1 V TVS in SMC | STMicroelectronics | SMCJ24AHM3_A/I vs SM15T27A |
SMCJ24AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ24AHM3_A/I vs SMCJ24AHE3_A/I |
SMCJ24A-E3/57T | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ24AHM3_A/I vs SMCJ24A-E3/57T |
SMCJ24AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ24AHM3_A/I vs SMCJ24AHM3_A/H |
SMCJ24AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ24AHM3_A/I vs SMCJ24AHM3/I |