Filter Your Search
1 - 1 of 1 results
|
SMCJ24AHM3/H
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3.5 V | 38.9 V | 1 µA | 6.5 W | 28.1 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 29.5 V | 1.5 kW | 24 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMC, 2 PIN | unknown | EAR99 | 8541.10.00.50 |