Part Details for SMBT3906E6327HTSA1 by Infineon Technologies AG
Overview of SMBT3906E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBT3906E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBT3906E6327HTSA1CT-ND
|
DigiKey | TRANS PNP 40V 0.2A SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50656 In Stock |
|
$0.0433 / $0.3600 | Buy Now |
DISTI #
SMBT3906E6327HTSA1
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMBT3906E6327HTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 78000 |
|
$0.0370 / $0.0397 | Buy Now |
DISTI #
E02:0323_00170827
|
Arrow Electronics | Trans GP BJT PNP 40V 0.2A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2320 | Europe - 54000 |
|
$0.0379 / $0.0602 | Buy Now |
DISTI #
V79:2366_27167647
|
Arrow Electronics | Trans GP BJT PNP 40V 0.2A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2215 | Americas - 44604 |
|
$0.0353 / $0.2052 | Buy Now |
|
Future Electronics | SMBT3906 Series PNP 40 V 200 mA SMT Silicon Switching Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 54000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0521 / $0.0585 | Buy Now |
DISTI #
77380720
|
Verical | Trans GP BJT PNP 40V 0.2A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 54000 Package Multiple: 54000 Date Code: 2337 | Americas - 108000 |
|
$0.0539 | Buy Now |
DISTI #
70795857
|
Verical | Trans GP BJT PNP 40V 0.2A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2320 | Americas - 54000 |
|
$0.0378 / $0.0600 | Buy Now |
DISTI #
66716675
|
Verical | Trans GP BJT PNP 40V 0.2A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 167 Package Multiple: 1 Date Code: 2215 | Americas - 44604 |
|
$0.0353 / $0.0718 | Buy Now |
|
Bristol Electronics | 1277 |
|
RFQ | ||
|
Rochester Electronics | SMBT3906 - Fast Switching Transistors ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 142000 |
|
$0.0416 / $0.0489 | Buy Now |
Part Details for SMBT3906E6327HTSA1
SMBT3906E6327HTSA1 CAD Models
SMBT3906E6327HTSA1 Part Data Attributes
|
SMBT3906E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SMBT3906E6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for SMBT3906E6327HTSA1
This table gives cross-reference parts and alternative options found for SMBT3906E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBT3906E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSR18ATRL | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | NXP Semiconductors | SMBT3906E6327HTSA1 vs BSR18ATRL |
MMBT3906SL | PNP Epitaxial Silicon Transistor, 8000-REEL | onsemi | SMBT3906E6327HTSA1 vs MMBT3906SL |
BSR18A-T | 100mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | NXP Semiconductors | SMBT3906E6327HTSA1 vs BSR18A-T |
MMBT3906LT1 | 200 mA, 40 V PNP Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | SMBT3906E6327HTSA1 vs MMBT3906LT1 |
SMBT3906E6433 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | SMBT3906E6327HTSA1 vs SMBT3906E6433 |
MMBT3906/S62Z | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | SMBT3906E6327HTSA1 vs MMBT3906/S62Z |
MMBT3906L | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | SMBT3906E6327HTSA1 vs MMBT3906L |
BSR18AT/R | 100mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | NXP Semiconductors | SMBT3906E6327HTSA1 vs BSR18AT/R |
SMBT3906E6327XT | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | SMBT3906E6327HTSA1 vs SMBT3906E6327XT |
UMT3906T206 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | SMBT3906E6327HTSA1 vs UMT3906T206 |