Part Details for MMBT3906SL by onsemi
Overview of MMBT3906SL by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT3906SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6294
|
Newark | Transistor, Pnp, 40V, 200Ma, Sot923-3 |Onsemi MMBT3906SL Min Qty: 10690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 | Buy Now |
DISTI #
2156-MMBT3906SL-488-ND
|
DigiKey | TRANS PNP 40V 0.2A SOT923F Min Qty: 8876 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
137755 In Stock |
|
$0.0300 | Buy Now |
DISTI #
MMBT3906SL
|
Avnet Americas | Transistor GP BJT PNP 40V 0.2A 3-Pin SOT-923F T/R - Tape and Reel (Alt: MMBT3906SL) RoHS: Compliant Min Qty: 23810 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 152000 Partner Stock |
|
$0.0260 / $0.0311 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.2A, 40V, PNP RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 137755 |
|
$0.0290 / $0.0341 | Buy Now |
DISTI #
MMBT3906SL
|
Avnet Americas | Transistor GP BJT PNP 40V 0.2A 3-Pin SOT-923F T/R - Tape and Reel (Alt: MMBT3906SL) RoHS: Compliant Min Qty: 23810 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 152000 Partner Stock |
|
$0.0260 / $0.0311 | Buy Now |
|
Flip Electronics | Stock, ship today | 152000 |
|
$0.0210 | RFQ |
Part Details for MMBT3906SL
MMBT3906SL CAD Models
MMBT3906SL Part Data Attributes:
|
MMBT3906SL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT3906SL
onsemi
PNP Epitaxial Silicon Transistor, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-3 | |
Manufacturer Package Code | 524AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.227 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMBT3906SL
This table gives cross-reference parts and alternative options found for MMBT3906SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPT3906GBK | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT3906SL vs CMPT3906GBK |
NSVMMBT3906TT1G | PNP Bipolar Transistor, 3000-REEL, Automotive Qualified | onsemi | MMBT3906SL vs NSVMMBT3906TT1G |
933864370215 | Small Signal Bipolar Transistor | Nexperia | MMBT3906SL vs 933864370215 |
MMBT3906 | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBT3906SL vs MMBT3906 |
MMBT3906LT3 | 200 mA, 40 V PNP Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBT3906SL vs MMBT3906LT3 |
933776010215 | Small Signal Bipolar Transistor | Nexperia | MMBT3906SL vs 933776010215 |
NST3906F3T5G | PNP Bipolar Transistor, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL | onsemi | MMBT3906SL vs NST3906F3T5G |
MMBT3906L | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBT3906SL vs MMBT3906L |
MMBT3906LT1G | 200 mA, 40 V PNP Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBT3906SL vs MMBT3906LT1G |
MMBT3906 | Small Signal Bipolar Transistor, | Taitron Components Inc | MMBT3906SL vs MMBT3906 |