Part Details for SMBT3904E6327HTSA1 by Infineon Technologies AG
Overview of SMBT3904E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBT3904E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9949
|
Newark | Bipolar Transistor, Npn, 40V, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:200Ma, Power Dissipation:330Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:270Mhz Rohs Compliant: Yes |Infineon SMBT3904E6327HTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 49488 |
|
$0.0720 / $0.4060 | Buy Now |
DISTI #
86AK6336
|
Newark | Transistor, Npn, 40V, 0.2A, Sot-23 Rohs Compliant: Yes |Infineon SMBT3904E6327HTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0530 / $0.0670 | Buy Now |
DISTI #
SMBT3904E6327HTSA1CT-ND
|
DigiKey | TRANS NPN 40V 0.2A SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
243298 In Stock |
|
$0.0393 / $0.4000 | Buy Now |
DISTI #
SMBT3904E6327HTSA1
|
Avnet Americas | Trans GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMBT3904E6327HTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 54000 |
|
$0.0419 / $0.0478 | Buy Now |
DISTI #
726-SMBT3904E6327HTS
|
Mouser Electronics | Bipolar Transistors - BJT AF GP BJT NPN 40V 0.2A RoHS: Compliant | 37199 |
|
$0.0390 / $0.3900 | Buy Now |
DISTI #
V72:2272_06391341
|
Arrow Electronics | Trans GP BJT NPN 40V 0.2A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2133 Container: Cut Strips | Americas - 73950 |
|
$0.0721 / $0.3519 | Buy Now |
DISTI #
E02:0323_00043518
|
Arrow Electronics | Trans GP BJT NPN 40V 0.2A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2411 | Europe - 54000 |
|
$0.0357 / $0.0500 | Buy Now |
DISTI #
V36:1790_06391341
|
Arrow Electronics | Trans GP BJT NPN 40V 0.2A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2334 | Americas - 54000 |
|
$0.0363 / $0.0508 | Buy Now |
DISTI #
V79:2366_26427838
|
Arrow Electronics | Trans GP BJT NPN 40V 0.2A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2208 | Americas - 2583 |
|
$0.0390 / $0.0714 | Buy Now |
|
Future Electronics | SMBT3904 Series NPN 40 V 200 mA SMT Silicon Switching Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0442 / $0.0496 | Buy Now |
Part Details for SMBT3904E6327HTSA1
SMBT3904E6327HTSA1 CAD Models
SMBT3904E6327HTSA1 Part Data Attributes:
|
SMBT3904E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SMBT3904E6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.33 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for SMBT3904E6327HTSA1
This table gives cross-reference parts and alternative options found for SMBT3904E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBT3904E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3904_R2_00001 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | SMBT3904E6327HTSA1 vs MMBT3904_R2_00001 |
BSR17AL99Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | SMBT3904E6327HTSA1 vs BSR17AL99Z |
PMBT3904TRL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | YAGEO Corporation | SMBT3904E6327HTSA1 vs PMBT3904TRL |
MMBT3904LT3 | 200 mA, 40 V NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | SMBT3904E6327HTSA1 vs MMBT3904LT3 |
MMBT3904,215 | MMBT3904 - 40 V, 200 mA NPN switching transistor@en-us TO-236 3-Pin | Nexperia | SMBT3904E6327HTSA1 vs MMBT3904,215 |
BSR17A | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | SMBT3904E6327HTSA1 vs BSR17A |
CMPT3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | SMBT3904E6327HTSA1 vs CMPT3904 |
MMBT3904LT1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | SMBT3904E6327HTSA1 vs MMBT3904LT1 |
PMBT3904TRL13 | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | SMBT3904E6327HTSA1 vs PMBT3904TRL13 |
933776000235 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | SMBT3904E6327HTSA1 vs 933776000235 |