Part Details for SMBJ6.0CA by Galaxy Microelectronics
Overview of SMBJ6.0CA by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ6.0CA
SMBJ6.0CA CAD Models
SMBJ6.0CA Part Data Attributes
|
SMBJ6.0CA
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SMBJ6.0CA
Galaxy Microelectronics
Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 6.67V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 6V; VBR Min (V): 6.67V; VBR Max (V): 7.37V; IR Max (uA): 800uA; VC Max (V): 10.3V; Package: SMB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SMB | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 7.37 V | |
Breakdown Voltage-Min | 6.67 V | |
Breakdown Voltage-Nom | 7.02 V | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ6.0CA
This table gives cross-reference parts and alternative options found for SMBJ6.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ6.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB7.5CHR4 | Trans Voltage Suppressor Diode, 600W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ6.0CA vs P6SMB7.5CHR4 |
SMBJ6.0C | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | HY Electronic Corp | SMBJ6.0CA vs SMBJ6.0C |
SMBJ6.0CA | Transient Suppressor | Bytesonic Corporation | SMBJ6.0CA vs SMBJ6.0CA |
SMBJ6.0CA-M3/5B | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ6.0CA vs SMBJ6.0CA-M3/5B |
SMBJ6.0C | Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional | WEITRON INTERNATIONAL CO., LTD. | SMBJ6.0CA vs SMBJ6.0C |
SMBJ6.0C | Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional | SPC Multicomp | SMBJ6.0CA vs SMBJ6.0C |
SMBJ6.0C | Transient Suppressor | Changzhou Starsea Electronics Co Ltd | SMBJ6.0CA vs SMBJ6.0C |
SMBJ6.0CA | Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | SMBJ6.0CA vs SMBJ6.0CA |
SMBJ6.0C | Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional | Goodwork Semiconductor Co Ltd | SMBJ6.0CA vs SMBJ6.0C |
SMBJ6.0CA | Transient Suppressor | WEITRON INTERNATIONAL CO., LTD. | SMBJ6.0CA vs SMBJ6.0CA |