Part Details for SMBJ6.0CA-13-F by Diodes Incorporated
Overview of SMBJ6.0CA-13-F by Diodes Incorporated
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ6.0CA-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7812
|
Newark | Tvs Diode, 600W, 6V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ6.0CA-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1045 |
|
$0.1120 / $0.3850 | Buy Now |
DISTI #
38AH9146
|
Newark | Protection Tvs Bidirectional Smb 600W 6.0V Rohs 3K Rohs Compliant: Yes |Diodes Inc. SMBJ6.0CA-13-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 | Buy Now |
DISTI #
SMBJ6.0CA-FDICT-ND
|
DigiKey | TVS DIODE 6VWM 10.3VC SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
109146 In Stock |
|
$0.0788 / $0.2600 | Buy Now |
DISTI #
SMBJ6.0CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 6V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ6.0CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000270000 Factory Stock |
|
$0.0677 / $0.0800 | Buy Now |
DISTI #
621-SMBJ6.0CA-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 6.0V RoHS: Compliant | 18054 |
|
$0.0790 / $0.3700 | Buy Now |
DISTI #
V36:1790_06704331
|
Arrow Electronics | TVS Diode Single Bi-Dir 6V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2238 | Americas - 57000 |
|
$0.0710 | Buy Now |
DISTI #
V72:2272_06704331
|
Arrow Electronics | TVS Diode Single Bi-Dir 6V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2312 Container: Cut Strips | Americas - 3235 |
|
$0.0790 / $0.3617 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 6 V Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0790 / $0.0887 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 6 V Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0790 / $0.0887 | Buy Now |
DISTI #
SMBJ6.0CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 6V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ6.0CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000270000 Factory Stock |
|
$0.0677 / $0.0800 | Buy Now |
Part Details for SMBJ6.0CA-13-F
SMBJ6.0CA-13-F CAD Models
SMBJ6.0CA-13-F Part Data Attributes:
|
SMBJ6.0CA-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMBJ6.0CA-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |