Part Details for SMBJ48A by JGD Semiconductors Co Ltd
Overview of SMBJ48A by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ48A
SMBJ48A CAD Models
SMBJ48A Part Data Attributes
|
SMBJ48A
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMBJ48A
JGD Semiconductors Co Ltd
Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 56.1 V | |
Clamping Voltage-Max | 77.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | YES |
Alternate Parts for SMBJ48A
This table gives cross-reference parts and alternative options found for SMBJ48A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ48A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ48A | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional | Transpro Electronics Corp | SMBJ48A vs SMBJ48A |
SMBJ48A | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | SMBJ48A vs SMBJ48A |
MXLSMBJ48A | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ48A vs MXLSMBJ48A |
SMBJ48A | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional | Goodwork Semiconductor Co Ltd | SMBJ48A vs SMBJ48A |
SMBJ48AE3/TR13 | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ48A vs SMBJ48AE3/TR13 |
P6SMBJ48A | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | World Products Inc | SMBJ48A vs P6SMBJ48A |
P6SMBJ48A | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Promax-Johnton Electronic Corporation | SMBJ48A vs P6SMBJ48A |
SMBJ48A | TRANSIL | STMicroelectronics | SMBJ48A vs SMBJ48A |
SMBJ48A | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional | Zowie Technology Corp | SMBJ48A vs SMBJ48A |
SMBJ48ATRTB | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SMBJ48A vs SMBJ48ATRTB |