Part Details for 1SMB48A by Central Semiconductor Corp
Overview of 1SMB48A by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SMB48A
1SMB48A CAD Models
1SMB48A Part Data Attributes
|
1SMB48A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1SMB48A
Central Semiconductor Corp
Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 61.3 V | |
Breakdown Voltage-Min | 53.3 V | |
Breakdown Voltage-Nom | 57.3 V | |
Clamping Voltage-Max | 77.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 48 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 1SMB48A
This table gives cross-reference parts and alternative options found for 1SMB48A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB48A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ48A | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | 1SMB48A vs SMBJ48A |
SMBJ48A | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | 1SMB48A vs SMBJ48A |
P6SMBJ48 | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Promax-Johnton Electronic Corporation | 1SMB48A vs P6SMBJ48 |
MASMBJ48AE3 | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | 1SMB48A vs MASMBJ48AE3 |
SMBJ48A | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | 1SMB48A vs SMBJ48A |
SMBJ48A | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional | PRO-AN Electronic Co Ltd | 1SMB48A vs SMBJ48A |
SMBJ48A | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 1SMB48A vs SMBJ48A |
SMBJ48A | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | EIC Semiconductor Inc | 1SMB48A vs SMBJ48A |
SMBJ48A-TR | 600 W, 48 V TVS in SMB | STMicroelectronics | 1SMB48A vs SMBJ48A-TR |
SMBJ48AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | 1SMB48A vs SMBJ48AHM3/I |