Part Details for P6SMBJ48A by Promax-Johnton Electronic Corporation
Overview of P6SMBJ48A by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6SMBJ48A
P6SMBJ48A CAD Models
P6SMBJ48A Part Data Attributes
|
P6SMBJ48A
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ48A
Promax-Johnton Electronic Corporation
Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 61.3 V | |
Breakdown Voltage-Min | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMBJ48A
This table gives cross-reference parts and alternative options found for P6SMBJ48A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ48A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ48A | Trans Voltage Suppressor Diode, | YAGEO Corporation | P6SMBJ48A vs SMBJ48A |
P6SMBJ48A | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | P6SMBJ48A vs P6SMBJ48A |
SMBJ48 | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional | PRO-AN Electronic Co Ltd | P6SMBJ48A vs SMBJ48 |
SMBJ48HR4G | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | P6SMBJ48A vs SMBJ48HR4G |
SMBJ48 | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional | SPC Multicomp | P6SMBJ48A vs SMBJ48 |
SMBJ48A | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | World Products Inc | P6SMBJ48A vs SMBJ48A |
SMBJ48A | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional, | DB Lectro Inc | P6SMBJ48A vs SMBJ48A |
SMBJ48A | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Daco Semiconductor Co Ltd | P6SMBJ48A vs SMBJ48A |
SMBJ48A | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | P6SMBJ48A vs SMBJ48A |
SMBJ48 | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | P6SMBJ48A vs SMBJ48 |