There are no models available for this part yet.
Overview of SMBJ400C by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMBJ400C by Pulse Electronics Corporation
Part Data Attributes for SMBJ400C by Pulse Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Nom
|
470.5 V
|
Clamping Voltage-Max
|
648 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Surface Mount
|
YES
|
Alternate Parts for SMBJ400C
This table gives cross-reference parts and alternative options found for SMBJ400C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ400C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ400CAR4G | Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ400C vs SMBJ400CAR4G |
SMBJ400CA-TP-HF | Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | SMBJ400C vs SMBJ400CA-TP-HF |
SMBJ400C | Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Littelfuse Inc | SMBJ400C vs SMBJ400C |
SMBJ400CA | Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | BrightKing Inc | SMBJ400C vs SMBJ400CA |
SMBJ400C | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 445V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 400V; VBR Min (V): 445V; VBR Max (V): 544V; IR Max (uA): 5uA; VC Max (V): 713V; Package: SMB | Galaxy Microelectronics | SMBJ400C vs SMBJ400C |
SMBJ400CA-T | Trans Voltage Suppressor Diode, 400V V(RWM), Bidirectional, | Micro Commercial Components | SMBJ400C vs SMBJ400CA-T |
SMBJ400C | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMBJ400C vs SMBJ400C |
SMBJ400C | Trans Voltage Suppressor Diode, 400V V(RWM), Bidirectional, | BrightKing Inc | SMBJ400C vs SMBJ400C |
SMBJ400CA-T13 | Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | ProTek Devices | SMBJ400C vs SMBJ400CA-T13 |
SMBJ400CA-H | Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | SMBJ400C vs SMBJ400CA-H |