SMBJ400C vs SMBJ400CA-T feature comparison

SMBJ400C Pulse Electronics Corporation

Buy Now Datasheet

SMBJ400CA-T Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP MICRO COMMERCIAL COMPONENTS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 470.5 V 470.5 V
Clamping Voltage-Max 648 V 648 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-241AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 7 3
Rohs Code No
Breakdown Voltage-Max 494 V
Breakdown Voltage-Min 447 V
Configuration SINGLE
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Peak Reflow Temperature (Cel) 240
Technology AVALANCHE
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare SMBJ400C with alternatives

Compare SMBJ400CA-T with alternatives