Part Details for SMBJ400CAR5G by Taiwan Semiconductor
Overview of SMBJ400CAR5G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ400CAR5G
SMBJ400CAR5G CAD Models
SMBJ400CAR5G Part Data Attributes
|
SMBJ400CAR5G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMBJ400CAR5G
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 494 V | |
Breakdown Voltage-Min | 447 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ400CAR5G
This table gives cross-reference parts and alternative options found for SMBJ400CAR5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ400CAR5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ400CAR4G | Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ400CAR5G vs SMBJ400CAR4G |
SMBJ400CA-TP-HF | Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | SMBJ400CAR5G vs SMBJ400CA-TP-HF |
SMBJ400C | Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Littelfuse Inc | SMBJ400CAR5G vs SMBJ400C |
SMBJ400CA | Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | BrightKing Inc | SMBJ400CAR5G vs SMBJ400CA |
SMBJ400C | Trans Voltage Suppressor Diode, 400V V(RWM), Bidirectional, | Pulse Electronics Corporation | SMBJ400CAR5G vs SMBJ400C |
SMBJ400C | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 445V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 400V; VBR Min (V): 445V; VBR Max (V): 544V; IR Max (uA): 5uA; VC Max (V): 713V; Package: SMB | Galaxy Microelectronics | SMBJ400CAR5G vs SMBJ400C |
SMBJ400CA-T | Trans Voltage Suppressor Diode, 400V V(RWM), Bidirectional, | Micro Commercial Components | SMBJ400CAR5G vs SMBJ400CA-T |
SMBJ400C | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMBJ400CAR5G vs SMBJ400C |
SMBJ400C | Trans Voltage Suppressor Diode, 400V V(RWM), Bidirectional, | BrightKing Inc | SMBJ400CAR5G vs SMBJ400C |
SMBJ400CA-T13 | Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | ProTek Devices | SMBJ400CAR5G vs SMBJ400CA-T13 |