Part Details for SMBJ33A/TR7 by YAGEO Corporation
Overview of SMBJ33A/TR7 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ33A/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMBJ33A/TR7CT-ND
|
DigiKey | SMBJ, DO-214AA, 33V, 53.3V, REEL Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0528 / $0.4400 | Buy Now |
DISTI #
SMBJ33A/TR7
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 33V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ33A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMBJ33A/TR7
|
Mouser Electronics | ESD Suppressors / TVS Diodes SMBJ DO-214AA 33V 53.3V RoHS: Compliant | 300 |
|
$0.0510 / $0.4400 | Buy Now |
|
Future Electronics | SMBJ Series 33 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.0510 / $0.0619 | Buy Now |
DISTI #
SMBJ33A/TR7
|
TTI | ESD Suppressors / TVS Diodes SMBJ DO-214AA 33V 53.3V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 49500 In Stock |
|
$0.0530 / $0.0550 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 33V DO214AA (SMB) SMT | 720 |
|
$0.0692 / $0.0844 | Buy Now |
Part Details for SMBJ33A/TR7
SMBJ33A/TR7 CAD Models
SMBJ33A/TR7 Part Data Attributes:
|
SMBJ33A/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ33A/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ33A/TR7
This table gives cross-reference parts and alternative options found for SMBJ33A/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ33A/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ33A-QH | Trans Voltage Suppressor Diode, | Bourns Inc | SMBJ33A/TR7 vs SMBJ33A-QH |
SMBJ33A-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ33A/TR7 vs SMBJ33A-AT/TR13 |
SMBJ33AHM4 | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ33A/TR7 vs SMBJ33AHM4 |
SMBJ33A-Q | Trans Voltage Suppressor Diode, | Bourns Inc | SMBJ33A/TR7 vs SMBJ33A-Q |
SMBJ33A-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ33A/TR7 vs SMBJ33A-AT/TR7 |
SMBJ33A/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ33A/TR7 vs SMBJ33A/TR13 |
SMBJ33AHR5G | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ33A/TR7 vs SMBJ33AHR5G |