Part Details for SMBJ33AHM4 by Taiwan Semiconductor
Overview of SMBJ33AHM4 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ33AHM4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ33AHM4
|
Avnet Americas | - Tape and Reel (Alt: SMBJ33AHM4) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for SMBJ33AHM4
SMBJ33AHM4 CAD Models
SMBJ33AHM4 Part Data Attributes:
|
SMBJ33AHM4
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMBJ33AHM4
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ33AHM4
This table gives cross-reference parts and alternative options found for SMBJ33AHM4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ33AHM4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ33A-QH | Trans Voltage Suppressor Diode, | Bourns Inc | SMBJ33AHM4 vs SMBJ33A-QH |
SMBJ33A-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ33AHM4 vs SMBJ33A-AT/TR13 |
SMBJ33A-Q | Trans Voltage Suppressor Diode, | Bourns Inc | SMBJ33AHM4 vs SMBJ33A-Q |
SMBJ33A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ33AHM4 vs SMBJ33A/TR7 |
SMBJ33A-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ33AHM4 vs SMBJ33A-AT/TR7 |
SMBJ33A/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ33AHM4 vs SMBJ33A/TR13 |
SMBJ33AHR5G | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ33AHM4 vs SMBJ33AHR5G |