Filter Your Search
1 - 8 of 8 results
|
SMBJ33A/TR7
BrightKing Inc
|
Check for Price | Transferred | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | 2020-02-27 | |||||||||||||||||||||||||||||||||||||||
|
P6SMBJ33AT/R7
Surge Components Inc
|
Check for Price | Obsolete | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
MASMBJ33A/TR7
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.38 W | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | 40.6 V | 600 W | R-PDSO-J2 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | J BEND | DUAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-214AA | R-PDSO-J2 | 2 | ||||||||||||
|
SMBJ33A/TR7
YAGEO Corporation
|
Check for Price | Yes | Active | 5 W | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | 40.6 V | 600 W | R-PDSO-C2 | e3 | UL CERTIFIED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | R-PDSO-C2 | YAGEO | |||||||
|
MXSMBJ33A/TR7
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.38 W | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | 40.6 V | 600 W | R-PDSO-J2 | MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | J BEND | DUAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-214AA | R-PDSO-J2 | 2 | |||||||||||
|
SMBJ33A/TR7
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 1.38 W | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | 40.6 V | 600 W | R-PDSO-J2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | J BEND | DUAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-214AA | R-PDSO-J2 | 2 | ||||||||||
|
P6SMBJ33AT/R7
PanJit Semiconductor
|
Check for Price | Yes | Active | 53.3 V | 39.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 33 V | 150 °C | -55 °C | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
SMBJ33A/TR7
Pulse Electronics Corporation
|
Check for Price | Active | PULSE ELECTRONICS CORP | unknown |