There are no models available for this part yet.
Overview of SMAJ48A by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMAJ48A by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMAJ48A
|
Avnet Asia | Diode TVS Single Uni-Dir 48V 400W 2-Pin SMA T/R (Alt: SMAJ48A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
CAD Models for SMAJ48A by Diodes Incorporated
Part Data Attributes for SMAJ48A by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Breakdown Voltage-Max
|
58.9 V
|
Breakdown Voltage-Min
|
53.3 V
|
Breakdown Voltage-Nom
|
56.1 V
|
Clamping Voltage-Max
|
77.4 V
|
Configuration
|
SINGLE
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Rep Pk Reverse Voltage-Max
|
48 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMAJ48A
This table gives cross-reference parts and alternative options found for SMAJ48A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ48A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ48A-7 | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | SMAJ48A vs SMAJ48A-7 |
P4SMAJ48 | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SMAJ48A vs P4SMAJ48 |
P4SMAJ48AS_R1_00001 | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | PanJit Semiconductor | SMAJ48A vs P4SMAJ48AS_R1_00001 |
TFMAJ48A | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ48A vs TFMAJ48A |
SMAJ48A | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | DB Lectro Inc | SMAJ48A vs SMAJ48A |
SMAJ48A-T | Transient Suppressor, | Micro Commercial Components | SMAJ48A vs SMAJ48A-T |
SMAJ48A | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Semitel Electronics | SMAJ48A vs SMAJ48A |
SMAJ48A-T13 | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | ProTek Devices | SMAJ48A vs SMAJ48A-T13 |
SMAJ48-T | Transient Suppressor, | Micro Commercial Components | SMAJ48A vs SMAJ48-T |
SMAJ48AHF2G | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ48A vs SMAJ48AHF2G |