Part Details for SMAJ48AF2 by Yangzhou Yangjie Electronics Co Ltd
Overview of SMAJ48AF2 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ48AF2
SMAJ48AF2 CAD Models
SMAJ48AF2 Part Data Attributes
|
SMAJ48AF2
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ48AF2
Yangzhou Yangjie Electronics Co Ltd
400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 58.9 V | |
Breakdown Voltage-Min | 53.3 V | |
Breakdown Voltage-Nom | 56.1 V | |
Clamping Voltage-Max | 77.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMAJ48AF2
This table gives cross-reference parts and alternative options found for SMAJ48AF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ48AF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ48AHR2 | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ48AF2 vs SMAJ48AHR2 |
TFMAJ48A | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ48AF2 vs TFMAJ48A |
SMAJ48 | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SMAJ48AF2 vs SMAJ48 |
SMAJ48AHR3G | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ48AF2 vs SMAJ48AHR3G |
SMAJ48 | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional, | EIC Semiconductor Inc | SMAJ48AF2 vs SMAJ48 |
SMAJ48-E3/5A | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Semiconductors | SMAJ48AF2 vs SMAJ48-E3/5A |
SMAJ48 | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Littelfuse Inc | SMAJ48AF2 vs SMAJ48 |
SMAJ48AHR2G | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ48AF2 vs SMAJ48AHR2G |
P4SMAJ48A-AU_R2_000A1 | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SMAJ48AF2 vs P4SMAJ48A-AU_R2_000A1 |
P4SMAJ48A-AU_R1_000A1 | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SMAJ48AF2 vs P4SMAJ48A-AU_R1_000A1 |