SMAJ48A vs SMAJ48AHF2G feature comparison

SMAJ48A Diodes Incorporated

Buy Now Datasheet

SMAJ48AHF2G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Diodes Incorporated
Breakdown Voltage-Max 58.9 V 58.9 V
Breakdown Voltage-Min 53.3 V 53.3 V
Breakdown Voltage-Nom 56.1 V 56.1 V
Clamping Voltage-Max 77.4 V 77.4 V
Configuration SINGLE SINGLE
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Rep Pk Reverse Voltage-Max 48 V 48 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 9 2
Package Description R-PDSO-C2
Additional Feature EXCELLENT CLAMPING CAPABILITY
Diode Element Material SILICON
JEDEC-95 Code DO-214AC
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reference Standard AEC-Q101

Compare SMAJ48A with alternatives

Compare SMAJ48AHF2G with alternatives