Part Details for SM9FLA1MP320 by SMART Modular Technology Inc
Overview of SM9FLA1MP320 by SMART Modular Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SM9FLA1MP320
SM9FLA1MP320 CAD Models
SM9FLA1MP320 Part Data Attributes
|
SM9FLA1MP320
SMART Modular Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SM9FLA1MP320
SMART Modular Technology Inc
Flash Card, 1MX8, 200ns,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SMART MODULAR TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | 8K BYTE EEPROM ATTRIBUTE; WRITE PROTECT | |
Alternate Memory Width | 16 | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE |
Alternate Parts for SM9FLA1MP320
This table gives cross-reference parts and alternative options found for SM9FLA1MP320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM9FLA1MP320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF81M1-GFDAT01 | Flash Card, 1MX8, 200ns, | Mitsubishi Electric | SM9FLA1MP320 vs MF81M1-GFDAT01 |
EDI7P001FLG0200C20 | Flash Card, 1MX8, 200ns, PC CARD-68 | White Electronic Designs Corp | SM9FLA1MP320 vs EDI7P001FLG0200C20 |
MB98A810A1-20 | Flash Card, 1MX8, 200ns, | FUJITSU Limited | SM9FLA1MP320 vs MB98A810A1-20 |
EDI7P001FLG0200I20 | Flash Card, 1MX8, 200ns, PC CARD-68 | White Electronic Designs Corp | SM9FLA1MP320 vs EDI7P001FLG0200I20 |
EDI7P001FLG0602C20 | Flash Card, 1MX8, 200ns, PC CARD-68 | White Electronic Designs Corp | SM9FLA1MP320 vs EDI7P001FLG0602C20 |
MB98A810A2-20 | Flash Card, 1MX8, 200ns, | FUJITSU Limited | SM9FLA1MP320 vs MB98A810A2-20 |
797078-2 | 1MX8 FLASH 12V PROM CARD, 200ns, XMA68 | TE's AMP | SM9FLA1MP320 vs 797078-2 |
MB98A810A3-20 | Flash Card, 1MX8, 200ns, | FUJITSU Limited | SM9FLA1MP320 vs MB98A810A3-20 |
MB98A81043-20 | Flash Card, 1MX8, 200ns, | FUJITSU Semiconductor Limited | SM9FLA1MP320 vs MB98A81043-20 |
EDI7P001FLG0202I20 | Flash Card, 1MX8, 200ns, PC CARD-68 | White Electronic Designs Corp | SM9FLA1MP320 vs EDI7P001FLG0202I20 |