Part Details for MF81M1-GFDAT01 by Mitsubishi Electric
Overview of MF81M1-GFDAT01 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Part Details for MF81M1-GFDAT01
MF81M1-GFDAT01 CAD Models
MF81M1-GFDAT01 Part Data Attributes
|
MF81M1-GFDAT01
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MF81M1-GFDAT01
Mitsubishi Electric
Flash Card, 1MX8, 200ns,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE |
Alternate Parts for MF81M1-GFDAT01
This table gives cross-reference parts and alternative options found for MF81M1-GFDAT01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF81M1-GFDAT01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI7P001FLG0201C20 | Flash Card, 1MX8, 200ns, PC CARD-68 | White Electronic Designs Corp | MF81M1-GFDAT01 vs EDI7P001FLG0201C20 |
SM9FLS1MP320 | Flash Card, 1MX8, 200ns, | SMART Modular Technology Inc | MF81M1-GFDAT01 vs SM9FLS1MP320 |
MF81M1-GBDAT00 | Flash Card, 1MX8, 200ns, | Mitsubishi Electric | MF81M1-GFDAT01 vs MF81M1-GBDAT00 |
EDI7P001FLG0202I20 | Flash Card, 1MX8, 200ns, PC CARD-68 | White Electronic Designs Corp | MF81M1-GFDAT01 vs EDI7P001FLG0202I20 |
MB98A81043-20 | Flash Card, 1MX8, 200ns, | FUJITSU Semiconductor Limited | MF81M1-GFDAT01 vs MB98A81043-20 |
MF81M1-GFDATXX | Flash Card, 1MX8, 200ns, | Mitsubishi Electric | MF81M1-GFDAT01 vs MF81M1-GFDATXX |
MF81M1-GBDAT01 | Flash Card, 1MX8, 200ns, | Mitsubishi Electric | MF81M1-GFDAT01 vs MF81M1-GBDAT01 |
MB98A81012-20 | Flash Card, 1MX8, 200ns, | FUJITSU Semiconductor Limited | MF81M1-GFDAT01 vs MB98A81012-20 |
EDI7P001FLG0600I20 | Flash Card, 1MX8, 200ns, PC CARD-68 | White Electronic Designs Corp | MF81M1-GFDAT01 vs EDI7P001FLG0600I20 |
MF81M1-GBDAT | Flash Card, 1MX8, 200ns, | Mitsubishi Electric | MF81M1-GFDAT01 vs MF81M1-GBDAT |