ED17P001FEA03M15
Electronic Designs Inc
Description: Flash Card, 1MX8, 150ns,

Overview of ED17P001FEA03M15 by Electronic Designs Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for ED17P001FEA03M15 by Electronic Designs Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ED17P001FEA03M15 by Electronic Designs Inc

ED17P001FEA03M15
Electronic Designs Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELECTRONIC DESIGNS INC
Reach Compliance Code
unknown
Access Time-Max
150 ns
JESD-30 Code
X-XXMA-X68
Memory Density
8388608 bit
Memory IC Type
FLASH CARD
Memory Width
8
Number of Functions
1
Number of Terminals
68
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Organization
1MX8
Package Body Material
UNSPECIFIED
Package Shape
UNSPECIFIED
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Type
NOR TYPE
Want to compare parts?
  1. ED17P001FEA03M15
    Electronic Designs Inc
    Flash Card, 1MX8, 150ns,
    VS

Alternate Parts for ED17P001FEA03M15

This table gives cross-reference parts and alternative options found for ED17P001FEA03M15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ED17P001FEA03M15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EDI7P001FEB0300I15 Flash Card, 1MX8, 150ns, PC CARD-68 White Electronic Designs Corp ED17P001FEA03M15 vs EDI7P001FEB0300I15
7P001FEA0200C15 Flash Card, 1MX8, 150ns, CARD-68 Microsemi Corporation ED17P001FEA03M15 vs 7P001FEA0200C15
ED17P001FEA02M15 Flash Card, 1MX8, 150ns, Electronic Designs Inc ED17P001FEA03M15 vs ED17P001FEA02M15
AMC001BFLKA-150 Flash Card, 1MX8, 150ns, Spansion ED17P001FEA03M15 vs AMC001BFLKA-150
ED17P001FEA02C15 Flash Card, 1MX8, 150ns, Electronic Designs Inc ED17P001FEA03M15 vs ED17P001FEA02C15
3-797441-4 1MX8 FLASH 5V PROM CARD, 150ns, XMA68 TE's AMP ED17P001FEA03M15 vs 3-797441-4
ED17P001FEA03C15 Flash Card, 1MX8, 150ns, Electronic Designs Inc ED17P001FEA03M15 vs ED17P001FEA03C15
3-797441-4 1MX8 FLASH 5V PROM CARD, 150ns, XMA68 TE Connectivity ED17P001FEA03M15 vs 3-797441-4
ED17P001FEA03I15 Flash Card, 1MX8, 150ns, Electronic Designs Inc ED17P001FEA03M15 vs ED17P001FEA03I15
HYCFL001 Flash Card, 1MX8, 150ns, SK Hynix Inc ED17P001FEA03M15 vs HYCFL001
Part Number Description Manufacturer Compare
EDI7P001FLG0200I15 Flash Card, 1MX8, 150ns, PC CARD-68 White Electronic Designs Corp ED17P001FEA03M15 vs EDI7P001FLG0200I15
SM9FLS1MP3105 Flash Card, 1MX8, 100ns, SMART Modular Technology Inc ED17P001FEA03M15 vs SM9FLS1MP3105
EDI7P001FLG0601C15 Flash Card, 1MX8, 150ns, PC CARD-68 White Electronic Designs Corp ED17P001FEA03M15 vs EDI7P001FLG0601C15
EDI7P001FLG0601C20 Flash Card, 1MX8, 200ns, PC CARD-68 White Electronic Designs Corp ED17P001FEA03M15 vs EDI7P001FLG0601C20
EDI7P001FLG0200C15 Flash Card, 1MX8, 150ns, PC CARD-68 White Electronic Designs Corp ED17P001FEA03M15 vs EDI7P001FLG0200C15
EDI7P001FLG0201C15 Flash Card, 1MX8, 150ns, PC CARD-68 White Electronic Designs Corp ED17P001FEA03M15 vs EDI7P001FLG0201C15
HWB101{PCMCIA}4{WIDE-TEMP} 512KX16 FLASH 12V PROM CARD, 200ns, XMA68 Epson Electronics America Inc ED17P001FEA03M15 vs HWB101{PCMCIA}4{WIDE-TEMP}
MB98A810A2-20 Flash Card, 1MX8, 200ns, FUJITSU Limited ED17P001FEA03M15 vs MB98A810A2-20
MF81M1-GBDAT01 Flash Card, 1MX8, 200ns, Mitsubishi Electric ED17P001FEA03M15 vs MF81M1-GBDAT01
IMC008FLSCSBXXXXX Flash Card, 512KX16, 100ns, PC CARD-68 Numonyx Memory Solutions ED17P001FEA03M15 vs IMC008FLSCSBXXXXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ED17P001FEA03M15 by Electronic Designs Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ED17P001FEA03M15 by Electronic Designs Inc

Select Manufacturer
Which Manufacturer of ED17P001FEA03M15 would you like to use for your alert(s)?
  • Please alert me when ED17P001FEA03M15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ED17P001FEA03M15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ED17P001FEA03M15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ED17P001FEA03M15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ED17P001FEA03M15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ED17P001FEA03M15 by Electronic Designs Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: