Datasheets
SM53321C7E-30.000000MHZ by: MMD

Oscillator,

Part Details for SM53321C7E-30.000000MHZ by MMD

Overview of SM53321C7E-30.000000MHZ by MMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for SM53321C7E-30.000000MHZ

SM53321C7E-30.000000MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SM53321C7E-30.000000MHZ Part Data Attributes

SM53321C7E-30.000000MHZ MMD
Buy Now Datasheet
Compare Parts:
SM53321C7E-30.000000MHZ MMD Oscillator,
Part Life Cycle Code Obsolete
Ihs Manufacturer MMD COMPONENTS
Reach Compliance Code compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 30 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Oscillator Type HCMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 1.0mm
Rise Time-Max 5 ns
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for SM53321C7E-30.000000MHZ

This table gives cross-reference parts and alternative options found for SM53321C7E-30.000000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM53321C7E-30.000000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SM53321C2E-30.000000MHZ Oscillator, MMD SM53321C7E-30.000000MHZ vs SM53321C2E-30.000000MHZ
CA50C3003ILT HCMOS Output Clock Oscillator, 30MHz Nom, CTS Corporation SM53321C7E-30.000000MHZ vs CA50C3003ILT
SM53321C5A-30.000000MHZ Oscillator, MMD SM53321C7E-30.000000MHZ vs SM53321C5A-30.000000MHZ
SM53321C3A-30.000000MHZ Oscillator, MMD SM53321C7E-30.000000MHZ vs SM53321C3A-30.000000MHZ
SM53321C7A-30.000000MHZ Oscillator, MMD SM53321C7E-30.000000MHZ vs SM53321C7A-30.000000MHZ
FO5HSCBM30.0-T1 HCMOS Output Clock Oscillator, 30MHz Nom, SMD, 4 PIN Abracon Corporation SM53321C7E-30.000000MHZ vs FO5HSCBM30.0-T1
SM53321C5E-30.000000MHZ Oscillator, MMD SM53321C7E-30.000000MHZ vs SM53321C5E-30.000000MHZ
CA50C3003GLT HCMOS Output Clock Oscillator, 30MHz Nom, CTS Corporation SM53321C7E-30.000000MHZ vs CA50C3003GLT
SM53321C2A-30.000000MHZ Oscillator, MMD SM53321C7E-30.000000MHZ vs SM53321C2A-30.000000MHZ
CA50C3003HLT HCMOS Output Clock Oscillator, 30MHz Nom, CTS Corporation SM53321C7E-30.000000MHZ vs CA50C3003HLT
Part Number Description Manufacturer Compare
FO7HSCBM30.0-BULK HCMOS Output Clock Oscillator, Abracon Corporation SM53321C7E-30.000000MHZ vs FO7HSCBM30.0-BULK
FO7HSCBM30.0-T1 XTAL OSC 30.000MHZ HCMOS SMD Abracon Corporation SM53321C7E-30.000000MHZ vs FO7HSCBM30.0-T1
FO3HSCBM30.0-T1 HCMOS Output Clock Oscillator, 30MHz Nom, Abracon Corporation SM53321C7E-30.000000MHZ vs FO3HSCBM30.0-T1
FO2HSBBM30.0-T3 HCMOS Output Clock Oscillator, 30MHz Nom, Abracon Corporation SM53321C7E-30.000000MHZ vs FO2HSBBM30.0-T3
CA25C3003ILR HCMOS Output Clock Oscillator, 30MHz Nom, CTS Corporation SM53321C7E-30.000000MHZ vs CA25C3003ILR
FO5HSCBM30.0-T1 HCMOS Output Clock Oscillator, 30MHz Nom, SMD, 4 PIN Abracon Corporation SM53321C7E-30.000000MHZ vs FO5HSCBM30.0-T1
CA20C3003ILR HCMOS Output Clock Oscillator, 30MHz Nom, CTS Corporation SM53321C7E-30.000000MHZ vs CA20C3003ILR
FO1HSCBM30.0-T3 HCMOS Output Clock Oscillator, 30MHz Nom, SMD, 4 PIN Abracon Corporation SM53321C7E-30.000000MHZ vs FO1HSCBM30.0-T3
CA25C3003HLR HCMOS Output Clock Oscillator, 30MHz Nom, CTS Corporation SM53321C7E-30.000000MHZ vs CA25C3003HLR
CA20C3003GLR HCMOS Output Clock Oscillator, 30MHz Nom, CTS Corporation SM53321C7E-30.000000MHZ vs CA20C3003GLR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM53321C7E-30.000000MHZ by MMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM53321C7E-30.000000MHZ by MMD

Select Manufacturer
Which Manufacturer of SM53321C7E-30.000000MHZ would you like to use for your alert(s)?
  • Please alert me when SM53321C7E-30.000000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM53321C7E-30.000000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM53321C7E-30.000000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM53321C7E-30.000000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM53321C7E-30.000000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM53321C7E-30.000000MHZ by MMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: