SM53321C7E-30.000000MHZ
vs
FO3HSCBM30.0-T1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MMD COMPONENTS
ABRACON LLC
Reach Compliance Code
compliant
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH
STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max
5 ns
6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
30 MHz
30 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-10 °C
-40 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Physical Dimension
5.0mm x 3.2mm x 1.0mm
3.2mm x 2.5mm x 1.2mm
Rise Time-Max
5 ns
6 ns
Supply Voltage-Max
3.6 V
3.63 V
Supply Voltage-Min
3 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e4
Number of Terminals
4
Package Equivalence Code
LCC4,.1X.12,83/65
Supply Current-Max
13 mA
Terminal Finish
GOLD OVER NICKEL
Compare SM53321C7E-30.000000MHZ with alternatives
Compare FO3HSCBM30.0-T1 with alternatives