SM53321C7E-30.000000MHZ vs CA25C3003HLR feature comparison

SM53321C7E-30.000000MHZ MMD

Buy Now Datasheet

CA25C3003HLR CTS Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MMD COMPONENTS CTS CORP
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH ENABLE/DISABLE FUNCTION
Fall Time-Max 5 ns 7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 30 MHz 30 MHz
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -10 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 1.0mm 2.5mm x 2.0mm x 1.0mm
Rise Time-Max 5 ns 7 ns
Supply Voltage-Max 3.6 V 3.465 V
Supply Voltage-Min 3 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 8 Weeks
JESD-609 Code e4
Number of Terminals 4
Output Low Current-Max 8 mA
Package Body Material CERAMIC
Package Equivalence Code LCC4,.07X.09,64/48
Screening Level AEC-Q200
Supply Current-Max 20 mA
Terminal Finish GOLD OVER NICKEL

Compare SM53321C7E-30.000000MHZ with alternatives

Compare CA25C3003HLR with alternatives