Part Details for SM16J48A by Toshiba America Electronic Components
Overview of SM16J48A by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for SM16J48A
SM16J48A CAD Models
SM16J48A Part Data Attributes
|
SM16J48A
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SM16J48A
Toshiba America Electronic Components
TRIAC, 600 V, 16 A, TRIAC, 13-10J1A, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 4 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Leakage Current-Max | 20 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for SM16J48A
This table gives cross-reference parts and alternative options found for SM16J48A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM16J48A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTB15600B | TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | SM16J48A vs BTB15600B |
BTB16600B | TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, | Loras Industries Inc | SM16J48A vs BTB16600B |
AC16FGMR | TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, | NEC Electronics America Inc | SM16J48A vs AC16FGMR |
MAC4120M | 600V, 15A, TRIAC, CASE 311-02, 3 PIN | Motorola Mobility LLC | SM16J48A vs MAC4120M |
BTA216X-600F,127 | TRIAC, 600V V(DRM), 16A I(T)RMS, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | SM16J48A vs BTA216X-600F,127 |
T615I | TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | SM16J48A vs T615I |
AC16FGML | TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, | NEC Electronics America Inc | SM16J48A vs AC16FGML |
BCR16PM-12 | TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, TO-220F, 3 PIN | Mitsubishi Electric | SM16J48A vs BCR16PM-12 |
BT139F-600G | 600V, 16A, TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | SM16J48A vs BT139F-600G |
MAC4120M | TRIAC, 600V V(DRM), 15A I(T)RMS, CASE 311-02, 3 PIN | Motorola Semiconductor Products | SM16J48A vs MAC4120M |