Part Details for BTB16600B by Loras Industries Inc
Overview of BTB16600B by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BTB16600B
BTB16600B CAD Models
BTB16600B Part Data Attributes
|
BTB16600B
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
BTB16600B
Loras Industries Inc
TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Leakage Current-Max | 50 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for BTB16600B
This table gives cross-reference parts and alternative options found for BTB16600B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTB16600B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTB15600B | TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | BTB16600B vs BTB15600B |
AC16FGMR | TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, | NEC Electronics America Inc | BTB16600B vs AC16FGMR |
SM16J48A | TRIAC, 600 V, 16 A, TRIAC, 13-10J1A, 3 PIN | Toshiba America Electronic Components | BTB16600B vs SM16J48A |
MAC4120M | 600V, 15A, TRIAC, CASE 311-02, 3 PIN | Motorola Mobility LLC | BTB16600B vs MAC4120M |
BTA216X-600F,127 | TRIAC, 600V V(DRM), 16A I(T)RMS, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BTB16600B vs BTA216X-600F,127 |
T615I | TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | BTB16600B vs T615I |
AC16FGML | TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, | NEC Electronics America Inc | BTB16600B vs AC16FGML |
BCR16PM-12 | TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, TO-220F, 3 PIN | Mitsubishi Electric | BTB16600B vs BCR16PM-12 |
BT139F-600G | 600V, 16A, TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BTB16600B vs BT139F-600G |
MAC4120M | TRIAC, 600V V(DRM), 15A I(T)RMS, CASE 311-02, 3 PIN | Motorola Semiconductor Products | BTB16600B vs MAC4120M |