Part Details for SLR-332DCT32 by ROHM Semiconductor
Overview of SLR-332DCT32 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SLR-332DCT32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLR-332DCT32-ND
|
DigiKey | LED ORANGE CLEAR T/H Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1195 / $0.1517 | Buy Now |
DISTI #
SLR-332DCT32
|
Avnet Americas | LED Uni-Color Orange 610nm 2-Pin T-1 T/R - Tape and Reel (Alt: SLR-332DCT32) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1183 / $0.1347 | Buy Now |
DISTI #
755-SLR-332DCT32
|
Mouser Electronics | Standard LEDs - Through Hole 3.2mm2.5mm ORN CLR RoHS: Compliant | 476 |
|
$0.1190 / $0.6000 | Buy Now |
|
Future Electronics | SLR-332 Series Orange Ø3.2 mm 85° Clear 16 mcd 2V Round Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1230 / $0.1290 | Buy Now |
DISTI #
SLR-332DCT32
|
TTI | Standard LEDs - Through Hole 3.2mm2.5mm ORN CLR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1170 / $0.1290 | Buy Now |
|
Chip1Cloud | LED ORANGE CLEAR 3.2MM ROUND T/H | 2000 |
|
RFQ |
Part Details for SLR-332DCT32
SLR-332DCT32 CAD Models
SLR-332DCT32 Part Data Attributes
|
SLR-332DCT32
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLR-332DCT32
ROHM Semiconductor
Single Color LED, Orange, Transparent, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e1 | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.3 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 610 nm | |
Reverse Voltage-Max | 3 V | |
Shape | ROUND | |
Size | 3.2 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 85 deg |
Alternate Parts for SLR-332DCT32
This table gives cross-reference parts and alternative options found for SLR-332DCT32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLR-332DCT32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLR-332DCTE7 | Single Color LED, Orange, Transparent, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SLR-332DCT32 vs SLR-332DCTE7 |
SLR-332DCTG7 | Single Color LED, Orange, Transparent, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SLR-332DCT32 vs SLR-332DCTG7 |
SLR-332DCTB7 | Single Color LED, Orange, Transparent, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SLR-332DCT32 vs SLR-332DCTB7 |
SLR-332DCTF7 | Single Color LED, Orange, Transparent, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SLR-332DCT32 vs SLR-332DCTF7 |