Part Details for SLR-332DCTB7 by ROHM Semiconductor
Overview of SLR-332DCTB7 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for SLR-332DCTB7
SLR-332DCTB7 CAD Models
SLR-332DCTB7 Part Data Attributes
|
SLR-332DCTB7
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLR-332DCTB7
ROHM Semiconductor
Single Color LED, Orange, Transparent, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e1 | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.3 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 610 nm | |
Reverse Voltage-Max | 3 V | |
Shape | ROUND | |
Size | 3.2 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 85 deg |
Alternate Parts for SLR-332DCTB7
This table gives cross-reference parts and alternative options found for SLR-332DCTB7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLR-332DCTB7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLR-332DCTE7 | Single Color LED, Orange, Transparent, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SLR-332DCTB7 vs SLR-332DCTE7 |
SLR-332DCTG7 | Single Color LED, Orange, Transparent, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SLR-332DCTB7 vs SLR-332DCTG7 |
SLR-332DCTF7 | Single Color LED, Orange, Transparent, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SLR-332DCTB7 vs SLR-332DCTF7 |