Filter Your Search
1 - 5 of 5 results
|
SLR-332DCT32N
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 1 | NO | RADIAL MOUNT | 21.0 mcd | 610 nm | 75 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | AMMO PACK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 4.3 mm | 3.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||
|
SLR-332DCT32L
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 1 | NO | RADIAL MOUNT | 8.3 mcd | 610 nm | 75 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | AMMO PACK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 4.3 mm | 3.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||
|
SLR-332DCT32M
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 1 | NO | RADIAL MOUNT | 13.5 mcd | 610 nm | 75 deg | CLEAR | HIGH RELIABILITY | Amber | SINGLE | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | AMMO PACK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 4.3 mm | 3.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||
|
SLR-332DCT32
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 1 | NO | RADIAL MOUNT | 16.0 mcd | 610 nm | 85 deg | TRANSPARENT | Amber | SINGLE | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | AMMO PACK | ROUND | TIN SILVER COPPER | 2.5 mm | 4.3 mm | 3.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | |||
|
SLR-332DCT32P
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 1 | NO | RADIAL MOUNT | 33.5 mcd | 610 nm | 75 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | AMMO PACK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 4.3 mm | 3.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 |