SLQ227M350S1A5T25K
Teapo Electronic Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 220uF,

Overview of SLQ227M350S1A5T25K by Teapo Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for SLQ227M350S1A5T25K by Teapo Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLQ227M350S1A5T25K by Teapo Electronic Corporation

SLQ227M350S1A5T25K
Teapo Electronic Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TEAPO ELECTRONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM
ESR
905 mΩ
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
1150 mA
Series
LQ
Terminal Pitch
10 mm
Want to compare parts?
  1. SLQ227M350S1A5T25K
    Teapo Electronic Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 220uF,
    VS

Alternate Parts for SLQ227M350S1A5T25K

This table gives cross-reference parts and alternative options found for SLQ227M350S1A5T25K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLQ227M350S1A5T25K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ELX227M350AT1AA Aluminum Electrolytic Capacitor, KEMET Corporation SLQ227M350S1A5T25K vs ELX227M350AT1AA
LV350M0220BPF-3525 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 220uF, YAGEO Corporation SLQ227M350S1A5T25K vs LV350M0220BPF-3525
EGG227M350AT1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation SLQ227M350S1A5T25K vs EGG227M350AT1AA
ELG227M350AT1AV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount KEMET Corporation SLQ227M350S1A5T25K vs ELG227M350AT1AV
LG350M0220BP4-3525 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 220uF, YAGEO Corporation SLQ227M350S1A5T25K vs LG350M0220BP4-3525
LC350M0220BPF43525 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 220uF YAGEO Corporation SLQ227M350S1A5T25K vs LC350M0220BPF43525
ELD227M350AT1AA Aluminum Electrolytic Capacitor, KEMET Corporation SLQ227M350S1A5T25K vs ELD227M350AT1AA
LC350M0220BPF-3525 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 220uF YAGEO Corporation SLQ227M350S1A5T25K vs LC350M0220BPF-3525
ELG227M350AT1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation SLQ227M350S1A5T25K vs ELG227M350AT1AA
ELX227M350AT1AV Aluminum Electrolytic Capacitor, KEMET Corporation SLQ227M350S1A5T25K vs ELX227M350AT1AV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLQ227M350S1A5T25K by Teapo Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLQ227M350S1A5T25K by Teapo Electronic Corporation

  • Please alert me when SLQ227M350S1A5T25K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLQ227M350S1A5T25K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLQ227M350S1A5T25K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLQ227M350S1A5T25K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLQ227M350S1A5T25K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLQ227M350S1A5T25K by Teapo Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: