Part Details for LV350M0220BPF-3525 by YAGEO Corporation
Overview of LV350M0220BPF-3525 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPR6235-253LMLC | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
LPR6235-253LMRB | Coilcraft Inc | General Purpose Inductor, | |
LPR6235-253LMLB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Part Details for LV350M0220BPF-3525
LV350M0220BPF-3525 CAD Models
LV350M0220BPF-3525 Part Data Attributes
|
LV350M0220BPF-3525
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV350M0220BPF-3525
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1150 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV350M0220BPF-3525
This table gives cross-reference parts and alternative options found for LV350M0220BPF-3525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV350M0220BPF-3525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG350M0220BP443525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | LV350M0220BPF-3525 vs LG350M0220BP443525 |
LG350M0220BP3-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | LV350M0220BPF-3525 vs LG350M0220BP3-3525 |
LG350M0220BPF-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | LV350M0220BPF-3525 vs LG350M0220BPF-3525 |
227LMB350M2EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | LV350M0220BPF-3525 vs 227LMB350M2EC |
ELX227M350AT1AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | LV350M0220BPF-3525 vs ELX227M350AT1AA |
HE2V227M35025HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LV350M0220BPF-3525 vs HE2V227M35025HA |
SLG227M350S1A5T25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 220uF, | Teapo Electronic Corporation | LV350M0220BPF-3525 vs SLG227M350S1A5T25K |
ELD227M350AT1AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | LV350M0220BPF-3525 vs ELD227M350AT1AA |
EKMM351LIN221MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 220uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | LV350M0220BPF-3525 vs EKMM351LIN221MA25S |
LC350M0220BPF-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 220uF | YAGEO Corporation | LV350M0220BPF-3525 vs LC350M0220BPF-3525 |