Part Details for EGG227M350AT1AA by KEMET Corporation
Overview of EGG227M350AT1AA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EGG227M350AT1AA
EGG227M350AT1AA CAD Models
EGG227M350AT1AA Part Data Attributes
|
EGG227M350AT1AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EGG227M350AT1AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 285 mΩ | |
Leakage Current | 1.5 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1050 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for EGG227M350AT1AA
This table gives cross-reference parts and alternative options found for EGG227M350AT1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGG227M350AT1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELX227M350AT1AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | EGG227M350AT1AA vs ELX227M350AT1AA |
LV350M0220BPF-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | EGG227M350AT1AA vs LV350M0220BPF-3525 |
ELG227M350AT1AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount | KEMET Corporation | EGG227M350AT1AA vs ELG227M350AT1AV |
LG350M0220BP4-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | EGG227M350AT1AA vs LG350M0220BP4-3525 |
LC350M0220BPF43525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 220uF | YAGEO Corporation | EGG227M350AT1AA vs LC350M0220BPF43525 |
ELD227M350AT1AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | EGG227M350AT1AA vs ELD227M350AT1AA |
LC350M0220BPF-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 220uF | YAGEO Corporation | EGG227M350AT1AA vs LC350M0220BPF-3525 |
ELG227M350AT1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | EGG227M350AT1AA vs ELG227M350AT1AA |
ELX227M350AT1AV | Aluminum Electrolytic Capacitor, | KEMET Corporation | EGG227M350AT1AA vs ELX227M350AT1AV |
SLQ227M350S1A5T25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 220uF, | Teapo Electronic Corporation | EGG227M350AT1AA vs SLQ227M350S1A5T25K |