SLPX272M080E3P3A
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Aluminum (wet)

Overview of SLPX272M080E3P3A by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SLPX272M080E3P3A by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLPX272M080E3P3A by Cornell Dubilier Electronics Inc

SLPX272M080E3P3A
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
2700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ESR
123 mΩ
JESD-609 Code
e3
Leakage Current
1.3943 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Ripple Current
2910 mA
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. SLPX272M080E3P3A
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Aluminum (wet)
    VS

Alternate Parts for SLPX272M080E3P3A

This table gives cross-reference parts and alternative options found for SLPX272M080E3P3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX272M080E3P3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2272LHM3030LKN38F0 CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLPX272M080E3P3A vs 2272LHM3030LKN38F0
2272LHM3030LKN48E0 CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLPX272M080E3P3A vs 2272LHM3030LKN48E0
8272LHM3030LKN98E0 CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLPX272M080E3P3A vs 8272LHM3030LKN98E0
8272LHM3030LKN3810 CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLPX272M080E3P3A vs 8272LHM3030LKN3810
1272LHM3030LKN98E0 CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLPX272M080E3P3A vs 1272LHM3030LKN98E0
B41231C0278M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos SLPX272M080E3P3A vs B41231C0278M002
QP278M1K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2700uF Man Yue Technology Holdings Ltd SLPX272M080E3P3A vs QP278M1K
B41231C0278M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation SLPX272M080E3P3A vs B41231C0278M000
2272LHM3030LKN1850 CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLPX272M080E3P3A vs 2272LHM3030LKN1850
B41231C0278M067 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos SLPX272M080E3P3A vs B41231C0278M067

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLPX272M080E3P3A by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLPX272M080E3P3A by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of SLPX272M080E3P3A would you like to use for your alert(s)?
  • Please alert me when SLPX272M080E3P3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLPX272M080E3P3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLPX272M080E3P3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLPX272M080E3P3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLPX272M080E3P3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLPX272M080E3P3A by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: