Part Details for SLG478M100S1A5T50K by Teapo Electronic Corporation
Overview of SLG478M100S1A5T50K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLG478M100S1A5T50K
SLG478M100S1A5T50K CAD Models
SLG478M100S1A5T50K Part Data Attributes
|
SLG478M100S1A5T50K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG478M100S1A5T50K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 3800 mA | |
Series | LG | |
Terminal Pitch | 10 mm |
Alternate Parts for SLG478M100S1A5T50K
This table gives cross-reference parts and alternative options found for SLG478M100S1A5T50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLG478M100S1A5T50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMH101LIN472MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, LEAD FREE | Chemi-Con | SLG478M100S1A5T50K vs EKMH101LIN472MA50S |
381LX472M100A052D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | SLG478M100S1A5T50K vs 381LX472M100A052D |
B41252A9478M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLG478M100S1A5T50K vs B41252A9478M067 |
MAL215889472E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | SLG478M100S1A5T50K vs MAL215889472E3 |
B41252A9478M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLG478M100S1A5T50K vs B41252A9478M000 |
B41252A9478M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLG478M100S1A5T50K vs B41252A9478M067 |
B41252A9478M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLG478M100S1A5T50K vs B41252A9478M060 |
B41252A9478M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLG478M100S1A5T50K vs B41252A9478M007 |
B41252A9478M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLG478M100S1A5T50K vs B41252A9478M062 |
ECEC2AA472EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | SLG478M100S1A5T50K vs ECEC2AA472EA |