Part Details for 381LX472M100A052D by Cornell Dubilier Electronics Inc
Overview of 381LX472M100A052D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX472M100A052D
381LX472M100A052D CAD Models
381LX472M100A052D Part Data Attributes
|
381LX472M100A052D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX472M100A052D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 40 mΩ | |
Length | 50 mm | |
Manufacturer Series | 381LX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 5700 mA | |
Series | 381LX | |
Terminal Pitch | 10 mm |
Alternate Parts for 381LX472M100A052D
This table gives cross-reference parts and alternative options found for 381LX472M100A052D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX472M100A052D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMH101LIN472MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, LEAD FREE | Chemi-Con | 381LX472M100A052D vs EKMH101LIN472MA50S |
B41252A9478M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX472M100A052D vs B41252A9478M067 |
MAL215889472E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 381LX472M100A052D vs MAL215889472E3 |
B41252A9478M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX472M100A052D vs B41252A9478M000 |
B41252A9478M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX472M100A052D vs B41252A9478M067 |
B41252A9478M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX472M100A052D vs B41252A9478M060 |
B41252A9478M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX472M100A052D vs B41252A9478M007 |
B41252A9478M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX472M100A052D vs B41252A9478M062 |
ECEC2AA472EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX472M100A052D vs ECEC2AA472EA |
LG100M4700BP443550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 381LX472M100A052D vs LG100M4700BP443550 |