There are no models available for this part yet.
Overview of ECEC2AA472EA by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ECEC2AA472EA by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ECEC2AA472EA
|
Avnet Abacus | Snap-inNACapacitor (Alt: ECEC2AA472EA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for ECEC2AA472EA by Panasonic Electronic Components
Part Data Attributes for ECEC2AA472EA by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
4700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
53 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
2.0567 mA
|
Length
|
50 mm
|
Manufacturer Series
|
TS-HA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
3800 mA
|
Series
|
ECE-CA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ECEC2AA472EA
This table gives cross-reference parts and alternative options found for ECEC2AA472EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2AA472EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMH101LIN472MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, LEAD FREE | Chemi-Con | ECEC2AA472EA vs EKMH101LIN472MA50S |
381LX472M100A052D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | ECEC2AA472EA vs 381LX472M100A052D |
B41252A9478M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECEC2AA472EA vs B41252A9478M067 |
MAL215889472E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ECEC2AA472EA vs MAL215889472E3 |
B41252A9478M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECEC2AA472EA vs B41252A9478M000 |
B41252A9478M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECEC2AA472EA vs B41252A9478M067 |
B41252A9478M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECEC2AA472EA vs B41252A9478M060 |
B41252A9478M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECEC2AA472EA vs B41252A9478M007 |
B41252A9478M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECEC2AA472EA vs B41252A9478M062 |
LG100M4700BP443550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECEC2AA472EA vs LG100M4700BP443550 |